RS PRO HSS Twist Drill Bit, 31.75mm x 150 mm

RS Stock No.:
6189014
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
RS stock number 6189014
Product description RS PRO HSS Twist Drill Bit, 31.75mm x 150 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Blacksmiths Drills

Ground flute 1/2 inch (12mm) reduced shank blacksmith drills
Worm pattern
Ideal for use in power tools or pillar drills with a 13mm chuck


Specifications

Attribute Value
Brand RS PRO
Overall Length 150 mm
Drill Bit Type Twist Drill Bit
Diameter 31.75 mm
Material HSS
Checking stock...
IDR
1,706,874.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,706,874.97
*price per unit indicative
"RS PRO HSS Twist Drill Bit, 31.75mm x 150 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda