RS PRO HSS Twist Drill Bit, 2mm x 160 mm
- RS Stock No.:
- 5226538
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
| RS stock number | 5226538 |
| Product description | RS PRO HSS Twist Drill Bit, 2mm x 160 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 160 mm |
| Drill Bit Type | Twist Drill Bit |
| Diameter | 2 mm |
| Material | HSS |