DeWALT HSS-R Twist Drill Bit, 1.5mm x 40 mm

RS Stock No.:
4243920
Mfr. Prt No.:
DT5035-QZ
Brand:
DeWALT
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
RS stock number 4243920
Product description DeWALT HSS-R Twist Drill Bit, 1.5mm x 40 mm
Manufacturer / Brand DeWALT
Manufacturer part number DT5035-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Drill Bits & HSS/Masonry Sets

Metalworking drills.

DeWALT Extreme 2™ Metal Drill Bits

Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics


Specifications

Attribute Value
Brand DeWALT
Overall Length 40 mm
Drill Bit Type Twist Drill Bit
Diameter 1.5 mm
Material HSS-R
Checking stock...
IDR
72,688.77
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
172,688.7736,344.39
*price per unit indicative
"DeWALT HSS-R Twist Drill Bit, 1.5mm x 40 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda