Dormer HSS Twist Drill Bit, 4.8mm x 62 mm

RS Stock No.:
1363926
Mfr. Prt No.:
A1234.8
Brand:
Dormer
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
RS stock number 1363926
Product description Dormer HSS Twist Drill Bit, 4.8mm x 62 mm
Manufacturer / Brand Dormer
Manufacturer part number A1234.8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

HSS Sheet Metal Stub Drill

High-quality standard metal stub drills. Designed for drilling out spot welds to release steel panels and sheets. Manufactured from High Speed Steel (HSS) for consistent and reliable performance. These stub drills have been steam tempered to improve performance to ensure a maintained sharp cutting edge under extreme conditions. Featuring 120° degree point for easy penetration in hand held applications and special web to enable self-centering ability. These stub drills are common spot weld sizes found in the automotive and trailer repair industry. The short flute design provides rigidity for hand held drilling of thin panels and sheet.

Features and Benefits

• Standard 120° Point
• Point design remains sharp under extreme conditions
• Special web design for improved penetration
• Zero body clearance for increased stability and breakthrough
• Short Flute
• Available in a range of sizes to suit common rivets, screws and bolts


Specifications

Attribute Value
Brand Dormer
Overall Length 62 mm
Diameter 4.8 mm
Material HSS
Drill Bit Type Twist Drill Bit
Checking stock...
IDR
831,987.48
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1831,987.4883,198.75
*price per unit indicative
"Dormer HSS Twist Drill Bit, 4.8mm x 62 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda