Dormer HSS Twist Drill Bit, 4mm x 119 mm

RS Stock No.:
0792103
Mfr. Prt No.:
A110-4MM
Brand:
Dormer
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
RS stock number 0792103
Product description Dormer HSS Twist Drill Bit, 4mm x 119 mm
Manufacturer / Brand Dormer
Manufacturer part number A110-4MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Metric Long Series Twist Drill

HSS Long Series drill for general machining applications up to x6 diameter
Ideal for deeper hole drilling or where a slightly longer reach is required
Steam Tempered finish for improved wear resistance
Manufactured To DIN340 standards


Specifications

Attribute Value
Brand Dormer
Overall Length 119 mm
Drill Bit Type Twist Drill Bit
Diameter 4 mm
Material HSS
Checking stock...
IDR
96,498.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
196,498.80
*price per unit indicative
"Dormer HSS Twist Drill Bit, 4mm x 119 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda