DeWALT, 14 → 18 Teeth Per Inch 156mm Cutting Length Reciprocating Saw Blade, Pack of 5

RS Stock No.:
1230744
Mfr. Prt No.:
DT99553-QZ
Brand:
DeWALT
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
RS stock number 1230744
Product description DeWALT, 14 → 18 Teeth Per Inch 156mm Cutting Length Reciprocating Saw Blade, Pack of 5
Manufacturer / Brand DeWALT
Manufacturer part number DT99553-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

DeWalt Extreme Runtime DT99553-QZ 5 Piece Reciprocating Saw Blade Set

The XR extreme 5 piece reciprocating saw blade set from DeWalt. These bi-metals saw that blades are designed for the Flexvolt reciprocating saw. Coated in a special tough coat finish which reduces heat while improving cutting performance. Suitable for all your woods, particle boards, metals, piping, plastics and PVC applications

Features and Benefits

Unique steel construction
Excellent durability
Ideal for wood and metal applications
High performance
Longer life
Low vibration
Fast cutting

Contents

5x DT99553 - 152 mm 14/18 TPI

Application Information

DeWalt reciprocating saw blades are ideal for professional, Industrial and cordless applications.


Specifications

Attribute Value
Brand DeWALT
Blade Material Bi-metal
Cutting Length 156 mm
Number of Teeth per Inch 14 → 18
Saw Blade Type Reciprocating Saw Blade
Number in Pack 5
Application Metal
Bimetal Yes
Checking stock...
IDR
680,106.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1680,106.76
*price per unit indicative
"DeWALT, 14 → 18 Teeth Per Inch 156mm Cutting Length Reciprocating Saw Blade, Pack of 5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda