RS PRO HSS Cone Cutter 5mm x 20mm

RS Stock No.:
0499267
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
RS stock number 0499267
Product description RS PRO HSS Cone Cutter 5mm x 20mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sheet metal hole cutter, spiral tap, blank

WARNING : Not suitable for aluminium. Use without cooling agents.

SUPPLIED_WITH : Set, stock no. <a href="JavaScript:showLine('499-2

HSS hole cutter with spiral tap
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck


Specifications

Attribute Value
Brand RS PRO
Drill Bit Type Cone Cutter
Minimum Head Size 5 mm
Maximum Head Size 20 mm
Material HSS
Checking stock...
IDR
583,398.18
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1583,398.18
*price per unit indicative
"RS PRO HSS Cone Cutter 5mm x 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda