RS PRO HSS Cone Cutter 3mm x 14mm

RS Stock No.:
0221591
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
RS stock number 0221591
Product description RS PRO HSS Cone Cutter 3mm x 14mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Standard HSS Cone Cutter

High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.

Shank length 22mm
No pilot hole required


Specifications

Attribute Value
Brand RS PRO
Drill Bit Type Cone Cutter
Maximum Drilling Thickness 2 mm
Minimum Head Size 3 mm
Maximum Head Size 14 mm
Material HSS
Checking stock...
IDR
267,574.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,574.39
*price per unit indicative
"RS PRO HSS Cone Cutter 3mm x 14mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda