Dormer HSS-E Centre Drill Bit, 1 mm, 4 mm x 100 mm

RS Stock No.:
1363952
Mfr. Prt No.:
A2421.0X4.0
Brand:
Dormer
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
RS stock number 1363952
Product description Dormer HSS-E Centre Drill Bit, 1 mm, 4 mm x 100 mm
Manufacturer / Brand Dormer
Manufacturer part number A2421.0X4.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSS-E Centre Drill (A242)

High-quality centre drills manufactured from premium Cobalt steel for increased wear resistance and tool life. For drilling components which require machining between centres. Produces a 60° countersink angle. Longer overall length for applications where an increased reach is required.

Features and Benefits

• Manufactured from Cobalt material for increased tool life
• Produces a 60° countersink angle
• Longer overall length


Specifications

Attribute Value
Brand Dormer
Diameter 1 mm, 4 mm
Overall Length 100 mm
Material HSS-E
Drill Bit Type Centre Drill Bit
Checking stock...
IDR
377,289.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1377,289.33
*price per unit indicative
"Dormer HSS-E Centre Drill Bit, 1 mm, 4 mm x 100 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda