Bosch 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm

RS Stock No.:
7595788
Mfr. Prt No.:
2607018727
Brand:
Bosch
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
RS stock number 7595788
Product description Bosch 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm
Manufacturer / Brand Bosch
Manufacturer part number 2607018727

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bosch HSS-G (Ground) 25-Piece Metal Drill Bit Set DIN 338 135°.

Bosch HSS-G twist drill bit set is a 25-piece set with bit sizes from 1 to 13 mm and all DIN 338. The drill bits are fully ground HSS so they provide up to a 40% faster drilling rate and up to 50% lower feed pressure. The drill bits have cylindrical shanks enabling use in drill drivers and stands. With a 135° tip split point tip, h8 diameter tolerance and drill bit type N you will achieve perfect centring and precise cutting with no wondering due to a split point tip.

Features and Benefits.

• HSS-G Ground 25-piece drill bit set.
• Drill bit sizes 1 to 13 mm (0.5 mm increments).
• Twist drill.
• Fully ground HSS.
• Cylindrical shanks (equal to the bit diameter).
• Compatible with drill drivers and stands.
• DIN 338.
• Cylindrical shanks (equal to drill bit diameter).
• 135° Tip.
• H8 Diameter tolerance.
• Type N.
• Split point tip.
• Perfect centring. Precise cutting.
• No wondering.
• No pre-drilling or centring required up to 10 mm.

Typical Applications.

• Alloyed steel and non-alloyed steel.
• Cast iron.
• Cast steel.
• Sintered iron.
• Malleable cast iron.
• Non-ferrous metals.
• Hard plastics.

What is included?

• Metal storage box (euro hole).
• 25 Drill Bits.
• Sizes 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13 mm.

Other Bosch HSS-G Drill sets Available.

• Stock number 2360691, 19-piece 1 to 10 mm.
• Stock number 8741080, 25-piece 1 to 13 mm.
• Stock number 7595788, 25-piece 1 to 13 mm.
• Stock number 8741071, 19-piece 1 to 10 mm.

FAQ’s.

What does HSS mean?

• High speed drill bits. They are also known as “twist drill bits”.

Are the drill bits available individually?

• Yes, Bosch have a wide range of individual drill bits available.
Click here

Can these drill bits drill into metal?

• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron, wood, stone plus hard plastics.

Safety Advice.

• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• We recommend the use of a coolant when drilling.


Specifications

Attribute Value
Brand Bosch
Number of Pieces 25
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 13 mm
Material HSS-G
Checking stock...
IDR
2,287,650.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,287,650.90
*price per unit indicative
"Bosch 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda