Bosch 30 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 8mm

RS Stock No.:
6138729
Mfr. Prt No.:
2607019324
Brand:
Bosch
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
RS stock number 6138729
Product description Bosch 30 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 8mm
Manufacturer / Brand Bosch
Manufacturer part number 2607019324

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

X-Line

A choice of four combination drilling/screwdriving/tool sets with 30 - 100 pieces in attractively designed, stable and robust "X" styled carrying cases. All sets contain drill bits for wood, metal, plastic and an exhaustive selection of screwdriver bits. All sets (except the 30 piece) include a selection of commonly used tools.

X-Line design cases for easy drill and bit selection.
A built in viewing window allows visibility of the entire contents.
Case contains swivel-mounted and removable bit holders.
The contents are listed on the back of each case.


Specifications

Attribute Value
Brand Bosch
Maximum Size 8 mm
Material HSS
Number of Pieces 30
Drill Bit Type Twist Drill Bit
Drilling Application Multi-Material
Set Contents HSS Drill Bits; Masonry Drill Bits; Wood Bits; Phillips Driver Bits; Pozi Driver Bits; Slotted Driver Bits; Torx Driver Bits; Magnetic Universal Bit Holder
Minimum Size 1.5 mm
Checking stock...
IDR
551,721.40
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1551,721.40
*price per unit indicative
"Bosch 30 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda