RS PRO 8 Piece Masonry Twist Drill Bit Set, 5mm to 10mm

RS Stock No.:
5122458
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
RS stock number 5122458
Product description RS PRO 8 Piece Masonry Twist Drill Bit Set, 5mm to 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO SDS Drill Set

The 8-piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 5mm to 10mm that are ideal for use in a wide range of electrical installation and maintenance work. These high-quality drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick. The RS PRO 8-piece masonry drill bit set is supplied with a durable storage tool roll case with easy access, ensuring the bits are organised and protected when not in use.

Features and benefits

• High quality construction ensuring durability and prolonged life
• Supplied with a handy tool roll case
• Compatible with power tools such as hammer action drills

Application

Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:

• Brick
• Concrete
• Stone
• Breeze blocks

What sizes are included?

This set includes masonry drill bits in sizes:

• 5, 5.5, 6 & 6.5mm (110mm in length)

• 6, 7, 8 & 10mm (160mm in length)

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Minimum Size 5 mm
Maximum Size 10 mm
Material Steel
Number of Pieces 8
Drill Bit Type Twist Drill Bit
Drilling Application Masonry
Set Contents Masonry Drill Bits
Checking stock...
IDR
557,909.91
IDR
466,550.72
Out of stock
Price SetYou save IDR 91,359.19 (16.4%)
Unit(s)Per Unit(IDR)
1466,550.72
*price per unit indicative
"RS PRO 8 Piece Masonry Twist Drill Bit Set, 5mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda