Bosch 6 Piece Masonry SDS Drill Bit Set, 5mm to 8mm
- RS Stock No.:
- 5082388
- Mfr. Prt No.:
- 2607019448
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5082388 |
| Product description | Bosch 6 Piece Masonry SDS Drill Bit Set, 5mm to 8mm |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 2607019448 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SDS-Plus S4 Drill Bit Set
Hammer drill bit set with SDS-plus shank, & 4–fold spiral
Most common sizes for use in concrete, masonry & natural stone
5, 5.5 & 6mm dia x 100mm Long
6, 7 & 8mm dia x 160mm Long
Specifications
| Attribute | Value |
| Brand | Bosch |
| Number of Pieces | 6 |
| Drill Bit Type | SDS Drill Bit |
| Drilling Application | Masonry |
| Set Contents | SDS Plus Drill Bits |
| Minimum Size | 5 mm |
| Maximum Size | 8 mm |
| Material | Carbide |