RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm

RS Stock No.:
5071732
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
RS stock number 5071732
Product description RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 170 Piece HSS-TiN Coated Drill Set

RS Pro 170 piece high-speed steel titanium coated drill set that comes in a RS Pro red metal case with a handle and two locks. This drill set has a wide range of drill bit sizes ranging from 1.0 mm to 10 mm making it perfect for many workshop applications.

Features & Benefits

Ground flute
Sizes increase in 0.5mm increments
Ideal for general workshop applications
Manufactured to DIN338 standard
Heavy duty steel case with moulded rigid insert for secure storage of drill bits

RS Pro 170 piece HSS titanium coating drill set contains:

10 x 1.0mm drill bit
10 x 1.5mm drill bit
10 x 2mm drill bit
10 x 2.5mm drill bit
10 x 3mm drill bit
10 x 3.5mm drill bit
10 x 4mm drill bit
10 x 4.5mm drill bit
10 x 5mm drill bit
10 x 5.5mm drill bit
10 x 6mm drill bit
10 x 6.5mm drill bit
10 x 7mm drill bit
10 x 7.5mm drill bit
10 x 8mm drill bit
5 x 8.5mm drill bit
5 x 9mm drill bit
5 x 9.5mm drill bit
5 x 10mm drill bit


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 170
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 10 mm
Material HSS
Checking stock...
IDR
4,296,294.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,296,294.40
*price per unit indicative
"RS PRO 170 Piece Metal Twist Drill Bit Set, 1mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda