RS PRO 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm

RS Stock No.:
4344629
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
RS stock number 4344629
Product description RS PRO 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO HSS Jobber Drill Set

These high-quality Jobber Drill Bits from our own RS PRO brand are suitable for high-speed metal, wood and plastic drilling. Twisted drill bit attachment guarantees excellent performance and will be an asset to your application.

Features and Benefits

• Ground flute speed steel
• Various lengths
• HSS for performance and safety
• Perfect for general workshop and maintenance use
• Supplied in moulded ABS storage case

What does jobber mean?

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Maximum Size 13 mm
Material HSS
Number of Pieces 25
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Checking stock...
IDR
1,389,687.61
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,389,687.61
*price per unit indicative
"RS PRO 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda