Facom 32 Piece Metal Twist Drill Bit Set, 1mm to 10.5mm

RS Stock No.:
4091533
Mfr. Prt No.:
222A.TJ32
Brand:
Facom
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
RS stock number 4091533
Product description Facom 32 Piece Metal Twist Drill Bit Set, 1mm to 10.5mm
Manufacturer / Brand Facom
Manufacturer part number 222A.TJ32

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Facom Super HSS Drill Bit Set

Introducing the Facom HSS Drill Bit Set. This high-performance set by Facom features a range of sizes that are useful for a wide range of professional and DIY applications and makes it a great accessory kit for power tools.


Specifications

Attribute Value
Brand Facom
Material HSS
Number of Pieces 32
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 10.5 mm
Checking stock...
IDR
5,090,941.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,090,941.04
*price per unit indicative
"Facom 32 Piece Metal Twist Drill Bit Set, 1mm to 10.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda