RS PRO 20 Piece Multi-Material Twist Drill Bit Set, 0.3mm to 1.6mm
- RS Stock No.:
- 1625346
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
| RS stock number | 1625346 |
| Product description | RS PRO 20 Piece Multi-Material Twist Drill Bit Set, 0.3mm to 1.6mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drilling Application | Multi-Material |
| Material | HSS |
| Drill Bit Type | Twist Drill Bit |
| Number of Pieces | 20 |
| Minimum Size | 0.3 mm |
| Maximum Size | 1.6 mm |