Bosch 49 Piece Masonry Twist Drill Bit Set, 2mm to 20mm
- RS Stock No.:
- 1367201
- Mfr. Prt No.:
- 2608P00233
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367201 |
| Product description | Bosch 49 Piece Masonry Twist Drill Bit Set, 2mm to 20mm |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 2608P00233 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bosch Drill Mixed Drill Sets
Bosch 49 Piece Premium Mixed Drill Set
Bosch 49 piece premium mixed drill set. A comprehensive collection of drill and screwdriver components suitable for professional and DIY applications.
Features and Benefits
• Concrete Drill: 5, 6, 8 mm and 10 mm
• HSS-Tin Metal Drill: 2, 2, 3, 3, 4, 5 mm and 6 mm
• Wood Drill Bits: 3, 4, 5, 6 mm and 8 mm
• Spade Bits: 16, 20 mm
• Magnetic 1 countersink
• Screwdriver bit PH 2 with depth stop
• Bit Holder: Quick-Change Universal Holder
• Hand Tool: Angle Wrench
Screwdriver Bits 25 mm
• PH0, 1, 2, 3,
• PZ0, 0, 1, 1, 2, 2, 3
• S4, 5, 6
• T10, 15, 20, 22, 25 and 30
• H4, 5, 6
Screwdriver Bits 50 mm
• PH2, PZ2, S6, T20 and T25
Specifications
| Attribute | Value |
| Brand | Bosch |
| Number of Pieces | 49 |
| Minimum Size | 2 mm |
| Maximum Size | 20 mm |
| Drilling Application | Masonry |
| Set Contents | Concrete Drill Bits:5, 6, 8, 10 mm, HSS-TiN Metal Drill Bits:2 x 2, 2 x 3, 4, 5, 6 mm, Wood Drill Bits:3, 4, 5, 6, 8 mm, Screwdriver Bits 25 mm:PH0 (1, 2, 3), PZ0 (0,2 x 1, 2 x 2, 3, S4, 5, 6, T10, 15, 20, 25, 30, H4, 5, 6), Screwdriver Bits 50 mm:PH2, PZ |
| Drill Bit Type | Twist Drill Bit |