DeWALT 10 Piece Multi-Material Twist Drill Bit Set, 3mm to 12mm

RS Stock No.:
1138629
Mfr. Prt No.:
DT50050-QZ
Brand:
DeWALT
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
RS stock number 1138629
Product description DeWALT 10 Piece Multi-Material Twist Drill Bit Set, 3mm to 12mm
Manufacturer / Brand DeWALT
Manufacturer part number DT50050-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Impact Drill Bits

DeWALT Impact Titanium Drill Bit Set

Introducing the series of impact ready titanium metal drill bits from DeWALT. Part of the same DeWALT Extreme range, these drill bits offer high performance and faster drilling, for more accurate and efficient work. The Titanium metal bits have been developed to last twice as long as standard bits, with excellent resistance to breaking, making them an essential set of power tool accessories to have as part of your tool selection. This strength and the inch hex shanks allow the drill bits to be used as an impact driver, as well as a normal drill driver, creating extra versatility across all applications, especially in carpentry, construction, and maintenance

Features and Benefits:

• Impact-ready Titanium Drill Bits that have 2x the standard life expectancy of a normal drill bit and higher resistance to breaking
• A one-piece solid design for extra durability
• The titanium coating provides extra protection for a longer bit life in even the toughest conditions, while also reducing heat build-up
• Unique Pilot Point for easy starting and to prevent slipping or ’walking’, allowing for a more accurate and clean drill action and eliminating the need for centre punching
• All drill bits come in a tough case, able to withstand most environments
• Metric drill bit diameter comes in various sizes

Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?

No

Can these drill bits drill into metal?

Yes - Suitable for portable drilling of steel, alloyed and non-alloyed up to 900 N/MM2, hard plastics, wood

The drill bits are not suitable for masonry

Is this set suitable for domestic use?

Yes - this is a great multi-purpose drill bit set for domestic use, as well as professional use


Specifications

Attribute Value
Brand DeWALT
Number of Pieces 10
Drill Bit Type Twist Drill Bit
Drilling Application Multi-Material
Set Contents 3; 3.2; 3.5; 4; 4.5; 5; 6; 8; 10; 12 mm
Minimum Size 3 mm
Maximum Size 12 mm
Material Titanium
Checking stock...
IDR
1,405,840.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,405,840.67
*price per unit indicative
"DeWALT 10 Piece Multi-Material Twist Drill Bit Set, 3mm to 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda