RS PRO 10 Piece Multi-Material Twist Drill Bit Set, 0.5mm to 2.2mm

RS Stock No.:
0457627
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
RS stock number 0457627
Product description RS PRO 10 Piece Multi-Material Twist Drill Bit Set, 0.5mm to 2.2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Micro HSS Drill Bit Set, 0.5 mm to 2.2 mm

The micro HSS drill bit set from RS PRO is an excellent bit set ideal for drilling clean holes with precision in a range of materials including steel, aluminium, brass, polycarbonate and glass fibre. The drill bits are manufactured from HSS (high speed steel), offering excellent strength and heat resistance that prevents them from breaking or generating heat at high speeds. This high quality HSS bit set is also supplied in a handy storage box with the sizes displayed, ensuring they are protected and easy to locate.

Features and benefits

  • Versatile set with micro drill bits in a variety of sizes

  • Perfect for use with a range of materials including plastic, wood, aluminium, glass fibre and more

  • Ideal for producing clean and precise holes

  • Supplied in a plastic storage case with sizes printed on to keep them organised

Application

Micro drill bits are compatible with power tools and designed for drilling small and precise holes in a range of materials. Micro drill bits are ideal for drilling applications that require precise and intricate drilling. HSS (high speed steel) micro drill bits offer excellent strength and heat resistance, making them highly versatile. They are ideal for use with applications including:

  • Maintenance

  • DIY

  • Jewellery making

FAQs

What sizes are available?

This micro drill bit set from RS PRO features drill bits in sizes:
0.5, 0.6, 0.8, 0.9, 1.0, 1.3, 1.6, 1.7, 2.0, 2. 2 mm.

What materials can micro drill bits be used with?

The micro drill bits featured in this set are ideal for use with a range of materials including: plastic, wood, aluminium, glass fibre and steel.

What is the diameter of the shank?

The shank diameters of this set are 2.35 mm.


Specifications

Attribute Value
Brand RS PRO
Drill Bit Type Twist Drill Bit
Drilling Application Multi-Material
Set Contents HSS Micro Drill Bits
Minimum Size 0.5 mm
Maximum Size 2.2 mm
Material HSS
Number of Pieces 10
Checking stock...
IDR
155,342.09
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1155,342.09
*price per unit indicative
"RS PRO 10 Piece Multi-Material Twist Drill Bit Set, 0.5mm to 2.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda