RS PRO Carbide Tipped SDS Drill Bit, 16mm x 450 mm
- RS Stock No.:
- 0562501
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
| RS stock number | 0562501 |
| Product description | RS PRO Carbide Tipped SDS Drill Bit, 16mm x 450 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
RS PRO SDS+ Drill Bits
This SDS+ Drill Bit from our own RS PRO brand features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the drill bit and workpiece. Spiralling flutes allows for smooth and efficient drilling. For use with drills with SDS+ fitting shank for a safe and secure fit.
Features and Benefits
• Long service life due to speed-optimised carbide tip
• Force is transmitted directly to the drill point
• Optimised spiral flutes for debris removal
• Hammer capability
• High drilling stability
• KVS spiral (core-reinforced spiral geometry) for low-vibration drilling and high protection against breakage
Applications
The main applications include drilling in concrete, masonry and natural stone. Specially designed for mounting the greenteQ Climate Conformal System in masonry.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Carbide Tipped |
| Overall Length | 450 mm |
| Drill Bit Type | SDS Drill Bit |
| Diameter | 16 mm |