RS PRO HSS 20 mm Cutting Diameter Magnetic Drill Bit

RS Stock No.:
1238497
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
RS stock number 1238497
Product description RS PRO HSS 20 mm Cutting Diameter Magnetic Drill Bit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Standard HSS Cutters

RS Pro HSS standard cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. These cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. RS Pro HSS cutters produce a solid piece of material which is ejected when the cutter breaks through and the hole is complete. HSS Cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Reduced friction between the HSS core drill and the material
Time and energy savings

Options

M2 25 mm cutting depth (short cutter)
M2 50 mm cutting depth (long cutter)

Application Information

RS Pro HSS standard cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Cutter Diameter 20 mm
Material HSS
Checking stock...
IDR
802,513.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1802,513.39
*price per unit indicative
"RS PRO HSS 20 mm Cutting Diameter Magnetic Drill Bit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda