DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 14

RS Stock No.:
6783067
Mfr. Prt No.:
DT2298-QZ
Brand:
DeWALT
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
RS stock number 6783067
Product description DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 14
Manufacturer / Brand DeWALT
Manufacturer part number DT2298-QZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

DeWalt DT2298R-GB XPC® 14 Piece Wood Cutting Jigsaw Blades

This excellent 14 piece jigsaw blade set from DeWalt is an excellent addition to any professional or DIY enthusiasts. Offering T-Type shank blades that are stronger than conventional blades with increased blade and tooth strength coupled with a new 'Plunge Point'™ for easy plunge cutting. This durable set of blades are made of bi-metal with, ideal for producing clean and fast cuts in a variety of woods and metals. The design of the teeth allows for debris to be removed quickly and efficiently, delivering a superior material surface finish. The blades are quick and easy to change and can be used in a variety of jigsaw power tools.

Features and Benefits

Made of bi-metal for a durable and reliable and long-lasting blade

Perfect for cutting through a variety of woods in a range of applications

Fast cutting - Larger deeper gullets between teeth for easier wood chip removal and faster cutting

Slim narrow angled tooth design for clean cutting with less material breakout

Typical Applications

Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:

• Construction

• Carpentry

• DIY

• Industrial

• Renovation

FAQ's

What types of materials can these blades cut?

This set of jigsaw blades can be used to cut a variety of wood and metal types effectively in a range of applications.


Specifications

Attribute Value
Brand DeWALT
Number in Pack 14
Blade Material Steel
Cutting Length 50mm, 70 mm
Saw Blade Type Jigsaw Blade
Application Wood
Checking stock...
IDR
886,320.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1886,320.50
*price per unit indicative
"DeWALT 50mm Cutting Length Jigsaw Blade, Pack of 14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda