DeWALT, 36 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- RS Stock No.:
- 3621745
- Mfr. Prt No.:
- DT2156-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3621745 |
| Product description | DeWALT, 36 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3 |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | DT2156-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
WARNING : Always use approved eye protection when using power tools.
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Number of Teeth per Inch | 36 |
| Number in Pack | 3 |
| Tooth Pitch | 0.7 mm |
| Blade Material | HSS |
| Cutting Length | 50 mm |
| Saw Blade Type | Jigsaw Blade |
| Application | Sheet Metal |