RS PRO HSS 20mm Hole Saw

RS Stock No.:
6734743
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
RS stock number 6734743
Product description RS PRO HSS 20mm Hole Saw
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 20mm HSS Hole Saw with Ejector Spring and Arbor

This high speed steel (HSS) hole saw from RS PRO is perfect for cutting clean and precise holes in a range of materials. The hole saw has a cutting depth up to 8mm and an arbor with a 10mm diameter shank that allows the cutter to be easily attached to many keyless chucks in drills, ensuring a safe and reliable connection for cutting. The hole saws also include an ejector spring that provides safe and easy removal of waste material after cutting is complete, ensuring the hole cutter is free of debris with every use. The HSS construction ensures excellent durability with a high chemical and corrosion resistance.

Features and Benefits

  • HSS construction for excellent durability and cutting strength

  • Inclusive ejector spring for safe and easy removal of waste material

  • Arbor with a 10mm shank diameter for a secure connection to keyless drill chucks

  • Suitable for cutting holes in a range of materials

  • 8mm depth of cut

Application

Hole saws or hole cutters are an ideal solution to cutting a custom access hole into panels, which is handy for cable and wiring in machinery and workplaces. Hole saws use an arbor that is either attached or attachable, allowing the hole saw to be used with a power tool such as a drill for a powerful and precise cut. They are manufactured from a range of materials such as Bi-metal, HSS, tungsten carbide can be used for applications such as:

  • DIY

  • Electrical Installation

  • Plumbing

  • HVAC

FAQs

Does this include an arbor?

Yes, this includes an arbor with a 10mm diameter shank.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Bimetal No
Number of Pieces 1
Cut Depth 8 mm
Drill Bit Type Hole Saw
Shank Diameter 10 mm
Arbor Included Yes
Diameter 20 mm
Material HSS
Checking stock...
IDR
465,187.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1465,187.15
*price per unit indicative
"RS PRO HSS 20mm Hole Saw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda