RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece
- RS Stock No.:
- 5227446
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
| RS stock number | 5227446 |
| Product description | RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS - Auto-lock - Fastener Sizes, Counterbores
Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 1 |
| Overall Length | 76 mm |
| Thread Size | M6 |
| Pilot Diameter | 6.4 mm |
| Drill Bit Type | Counterbore |
| Cutter Diameter | 11 mm |
| Shank Type | Screwed |
| Shank Diameter | 6 mm |
| Pilot Length | 8 mm |
| Cutter Length | 12.5 mm |
| Material | HSS |