RS PRO Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece

RS Stock No.:
0131886
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
RS stock number 0131886
Product description RS PRO Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

HSS Individual Counterbores

Counterbores for cutting holes where a capscrew or fastener is required to sit flush or even below the level of the workpiece. Thread size is the size of the screw thread to sit within the hole and cutting diameter shows the size that will be cut for both the capscrew and head.


Specifications

Attribute Value
Brand RS PRO
Overall Length 71 mm
Thread Size M3
Pilot Diameter 3.4 mm
Drill Bit Type Counterbore
Cutter Diameter 6 mm
Shank Type Plain
Shank Diameter 5 mm
Cutter Length 14 mm
Material HSS
Number of Pieces 1
Checking stock...
IDR
232,226.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1232,226.46
*price per unit indicative
"RS PRO Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda