Dormer Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece

RS Stock No.:
8126018
Mfr. Prt No.:
G2361
Brand:
Dormer
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
RS stock number 8126018
Product description Dormer Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece
Manufacturer / Brand Dormer
Manufacturer part number G2361

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Dormer G2361 HSS Countersink Set

Introducing the G2361 Countersink Set from Dormer is an essential accessory for any tradesman. Featuring six pieces to this set for various types of materials and when using screws, bolts or rivets they can provide a flush neat finish. Designed with three flutes per countersink to allow for a better chip clearance compared to four flutes to prevent any clogging from occurring. Every countersink is constructed from High-Speed Steel (HSS) providing exceptional hardness to prevent any wear hardness.

Features and Benefits

Includes six of the most popular sizes

For the production of 90° countersunk holes

Hex shank allows for high power transfer

Designed for use on a variety of materials (Wood, Plastic and Metals)

Triple flute design for efficient cutting

HSS increases hardness

Supplied in a Plastic case

Manufactured to DIN 335C

Typical Applications

This Countersink Set is typically used by professional tradesmen, engineers or those wishing to finish off their project. These are commonly used to cut a hole to allow the head of a screw, bolt or rivet to sit flush or below the surface of the surrounding material. Most common countersink bits are the fluted countersink cutter, the angle of the flutes can vary for particular jobs. They are commonly used for:

Mechanical and industrial production

Woodworking/carpentry

Fastening wood to metal

Dormer G2361 Set Includes (Diameters)

6.3 mm

8.3 mm

10.4 mm

16.5 mm

20.5 mm

FAQ's

Can you use this with a power drill?

Yes, this can be used with both a power drill and a battery drill. It doesn’t have the right connection for an SDS drill.


Specifications

Attribute Value
Brand Dormer
Head Diameter 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Drill Bit Type Countersink Set
Number of Flutes 3
Countersink Angle 90 °
Material HSS
Number of Pieces 6
Checking stock...
IDR
2,798,674.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,798,674.98
*price per unit indicative
"Dormer Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda