RS PRO Countersink31 mm x6.3mm1 Piece

RS Stock No.:
0423876
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
RS stock number 0423876
Product description RS PRO Countersink31 mm x6.3mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 31 mm
Head Diameter 6.3 mm
Drill Bit Type Countersink
Shank Diameter 7.15 mm
Number of Flutes 3
Shank Length 21.5 mm
Countersink Angle 90 °
Material HSS
Checking stock...
IDR
194,570.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1194,570.95
*price per unit indicative
"RS PRO Countersink31 mm x6.3mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda