Bahco Alloy Steel Water Pump Pliers Water Pump Pliers, 300 mm Overall Length

RS Stock No.:
8766597
Mfr. Prt No.:
7225
Brand:
Bahco
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
RS stock number 8766597
Product description Bahco Alloy Steel Water Pump Pliers Water Pump Pliers, 300 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 7225

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Slip Joint Pliers

The Bahco 72 series of Slip Joint pliers feature a black, anti-corrosion treated finish. Made from high performance alloy steel and fitted with 2-component handles for maximum grip comfort.
Offering 25 position settings with a self adjusting patented lateral lever. Also a flat and round grip shape with an auto-tightening device.
A sturdy box jointed metal frame, designed to prevent finger pinching.

ISO 8976
Black finish
Anti-corrosion treated
Quick adjustment
Heat treated jaws for longer life


Specifications

Attribute Value
Brand Bahco
Jaw Length 70 mm
Overall Length 300 mm
Plier Type Water Pump Pliers
Material Alloy Steel
Checking stock...
IDR
1,689,253.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,689,253.45
*price per unit indicative
"Bahco Alloy Steel Water Pump Pliers Water Pump Pliers, 300 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda