Knipex Adjustable Pliers Pliers Wrench, 150 mm Overall Length
- RS Stock No.:
- 6656233
- Mfr. Prt No.:
- 86 03 150 RS
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6656233 |
| Product description | Knipex Adjustable Pliers Pliers Wrench, 150 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 86 03 150 RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Pliers Wrenches
Pliers and wrench in one too
For gripping, holding, pressing and bending workpieces, also tile breaking
Installation of finished-surface components
Zero backlash jaw surface pressure prevents damage to edges of sensitive components
Fast adjustment by pushing a button directly on the workpiece
No unintentional shift of the gripping jaws and no slipping of the joint
Replaces a complete set of spanners
Parallel jaws allow infinitely variable gripping
14 adjustment positions
The action of the jaws allows screwed connections to be tightened and released quickly using the ratchet principle
Lever transmission greater than 10 - 1 for strong gripping power
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Pliers Wrench |
| Overall Length | 150 mm |