Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 300 mm Overall Length

RS Stock No.:
1367423
Mfr. Prt No.:
87 21 300
Brand:
Knipex
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
RS stock number 1367423
Product description Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 300 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 87 21 300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Cobra® Quick Set Pliers

The Knipex Cobra® pliers is adjusted by shifting one jaw directly on to the workpiece and can then be opened at the touch of a button. The adjustment is fine for optimum adaptation to different sizes of workpieces and a comfortable handle width. The slim head design and joint area allows for good access to the workpiece and are self locking.
The gripping surfaces have special hardened teeth, which makes for low wear and stable gripping.

Features and Benefits

Quick adjustment through jaws
Fine adjustment for optimum adaptation
Good access to workpiece due to slim design
Self locking on pipe and nuts
High grade chrome vanadium electric steel, forged, oil hardened


Specifications

Attribute Value
Brand Knipex
Plier Type Water Pump Pliers
Overall Length 300 mm
Jaw Length 70 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
1,023,936.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,023,936.18
*price per unit indicative
"Knipex Chrome Vanadium Steel Water Pump Pliers Water Pump Pliers, 300 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda