RS PRO Water Pump Pliers Water Pump Pliers, 250 mm Overall Length

RS Stock No.:
1253103
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1253103
Product description RS PRO Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS Pro Water Pump Pliers, PVC Sleeves

RS Pro Water Pump Pliers. High quality, general purpose, engineers pliers. Hardened finish to ensure a long, reliable working life. Ergonomically designed handles provide maximum leverage and comfort.

Features and Benefits

• 9 Position adjustment
• Box-joint design
• Chrome Vanadium steel
• Reliable working life
• Maximum leverage and comfort
• Ergonomic handle, PVC


Specifications

Attribute Value
Brand RS PRO
Overall Length 250 mm
Plier Type Water Pump Pliers
Checking stock...
IDR
428,895.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1428,895.21
*price per unit indicative
"RS PRO Water Pump Pliers Water Pump Pliers, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda