Facom Water Pump Pliers Water Pump Pliers, 200 mm Overall Length

RS Stock No.:
1116724
Mfr. Prt No.:
170A.25PB
Brand:
Facom
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
RS stock number 1116724
Product description Facom Water Pump Pliers Water Pump Pliers, 200 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 170A.25PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Facom Multi-Grip Pliers with 4 in 1 Screwdriver

Introducing this excellent slip joint pliers from Facom with the bonus of a 4 in 1 screwdriver. The multi-grip pliers are hardened and tempered throughout for strength and durability, offers a narrow-slim head ideal for use in confined spaces.

Why would you buy these pliers?

The 170A.25PB pliers feel great in the hand and also gives you the confidence to use for long periods without risk of fatigue. The serrated jaws give a positive grip on round, square, triangular, flat and irregular surfaces. The Facom multi-grip pliers are a must for the tool kit and a tool you can rely on.

How do they work?

Slip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.

4 in 1 Screwdriver

• Pen clip design
• 4 of the most useful small screwdriver bit sizes
• Bi-material grip for comfort and control
• S2 steel bits for strength and durability
• Non-Slip Textured Surface
• Magnetic Bits
• 2 double-ended S2 hardened steel bits

Features and Benefits

• 170A - Standard multi-grip pliers
• Ergonomic handle
• Self-gripping teeth
• Anti-pinch finger protection
• 8 positions
• Smooth rack and pinion system reduces the risk of jamming
• PVC grips

Dimensions

• Height: 58 mm
• Length: 250 mm
• Jaw Capacity 46 mm

Application Information

• Plumbers
• Electricians
• Mechanics
• Network Engineers


Specifications

Attribute Value
Brand Facom
Number of Pieces 1
Overall Length 200 mm
Plier Type Water Pump Pliers
Jaw Length 46 mm
Checking stock...
IDR
461,096.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1461,096.44
*price per unit indicative
"Facom Water Pump Pliers Water Pump Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda