RS PRO 115 mm, Carbon Steel, Tweezers

RS Stock No.:
5402029
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
RS stock number 5402029
Product description RS PRO 115 mm, Carbon Steel, Tweezers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Cutting Tweezers

RS PRO precision cutting tweezers for surface-mount applications and fine wire cutting and handling. Made of high quality anti-acid and anti-magnetic carbon steel for use in a wide variety of applications.

Features and Benefits

High-quality tweezers for cropping and trimming fine wires including wire-wrapping, wired interconnections in the fabrication of hybrid and micro-circuitry, coil winding, fine springs, etc.
Parallel, flush cutting edges ground precisely along their 10 mm length
The head profile comes to a point for access in confined spaces
Cuts 0.25 mm diameter copper & 0.1 mm diameter steel wires
Superb brushed finish

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Overall Length 115 mm
Anti-Magnetic Yes
Anti-Acid Yes
Material Carbon Steel
Checking stock...
IDR
819,925.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1819,925.13
*price per unit indicative
"RS PRO 115 mm, Carbon Steel, Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda