RS PRO 115 mm, Delrin Plastic, Curved, Fine, Tweezers

RS Stock No.:
1369865
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
RS stock number 1369865
Product description RS PRO 115 mm, Delrin Plastic, Curved, Fine, Tweezers
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

RS Pro Plastic Tweezers

RS Pro Plastic Tweezers-DG. A series of high precision plastic tweezers specially designed for use in engineering applications.

Features and Benefits

• Excellent tensile and flexural strength, fatigue and creep resistance
•Low friction, good wear and abrasion resistance
• Low moisture absorption
• Excellent chemical resistance (oils, grease, fuels, organic solvents); not resistant to strong acids, alkalis and oxidising
• Hydrolytic resistance

Application Information

RS Pro Plastic Tweezers-DG are suitable for applications including handling of scratch sensitive components (ceramic and glass devices, wafers, capillary)


Specifications

Attribute Value
Brand RS PRO
Overall Length 115 mm
Model Number 707A.DG
Material Delrin Plastic
Point Type Curved, Fine
Checking stock...
IDR
78,772.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,772.39
*price per unit indicative
"RS PRO 115 mm, Delrin Plastic, Curved, Fine, Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda