Facom 205 mm Left, Right Tin Snips for Aluminium, Cardboard, Leather, PVC, Rubber, Steel

RS Stock No.:
0417990
Mfr. Prt No.:
980C.PB
Brand:
Facom
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
RS stock number 0417990
Product description Facom 205 mm Left, Right Tin Snips for Aluminium, Cardboard, Leather, PVC, Rubber, Steel
Manufacturer / Brand Facom
Manufacturer part number 980C.PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Multi-Purpose Angled Blade Shears

Introducing Facom’s high-quality multi-purpose angled blade shears. These professional standard shears are perfect for any job that requires cutting, with the angled blade providing optimum performance when cutting long lengths or at high-speed. This hand tool is suitable for professional and DIY applications, and can perfectly cut stubborn materials like carpet, packaging straps, sheet metals and garden shrubbery, making these shears an essential tool to have within your tool box.

Features and Benefits:

• Multi-purpose shears with an angled blade to provide maximum comfort when cutting long lengths or at high speed
• The serrated blades allow for secure operation of the shears by eliminating slipping and keeping hands clear of the cutting material
• Ergonomic bi-material grip handles for enhanced comfort and control when cutting with 2 flexible opening positions that can adapt to your hand
• These shears feature a safety lock button on the handle for easy locking, which eliminates the risk of an accident during handling
• Ideal for general purpose cutting and high-performance cutting of the following materials:
Steel sheet metal up to 0.5mm
Aluminium sheet metal up to 1mm
Leather, rubber and PVC up to 5mm
Thick cardboard up to 10mm
Flexible electric cable up to ø 6 mm
Packaging straps
Carpet

Applications:

Shears and nibblers are powerful hand tools perfect for cutting through a range of materials such as metal, wood, plastic, cardboard and more. The three most common types of shears or tin snips available are straight cut, left cut and right cut. The direction does not refer to which hand they are best suited to, but to what side the waste material will be on. For example, straight cut shears allow you to cut through metal in a straight line to the length of the blade, whereas left cut allows you to cut straight or curved with the waste material to the left and right snips to the right.

Common applications include:
• Automotive repair
• DIY
• HVAC repairs
• Construction
• Industrial
• DIY and professional gardening


Specifications

Attribute Value
Brand Facom
Overall Length 205 mm
Material Cut Aluminium, Cardboard, Leather, PVC, Rubber, Steel
Type of Cut Left, Right
Checking stock...
IDR
446,411.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1446,411.84
*price per unit indicative
"Facom 205 mm Left, Right Tin Snips for Aluminium, Cardboard, Leather, PVC, Rubber, Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda