RS PRO 254 mm Stainless Steel Scissors

RS Stock No.:
8352703
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
RS stock number 8352703
Product description RS PRO 254 mm Stainless Steel Scissors
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 10in Tailoring Scissors

From RS PRO, these tailoring scissors are ideal for cutting fabrics. They have an ergonomic grip that allows a full hand grip, allowing you to work confidently and comfortably over long periods.
The scissors feature a strong pivot and stainless steel blades which are both robust and resistant to corrosion, for a long-lasting tool life.

Features and Benefits

• 10 in Tailoring Scissors
• Offset Thermoplastic rubber handle for extra comfort and a firm grip
• Supplied with a compact belt holster for safe transport
• Constructed from durable high-quality Japanese Stainless Steel

Applications

Sharp and robust, these scissors are general purpose and may be used in a host of applications. However, they are most often used in textile-based applications such as dressmaking and general-purpose cloth cutting.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 254 mm
Handle Material Plastic
Blade Material Stainless Steel
Scissor Type General Purpose
Checking stock...
IDR
402,043.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1402,043.37
*price per unit indicative
"RS PRO 254 mm Stainless Steel Scissors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda