Bahco 145 mm Steel Electricians Scissors

RS Stock No.:
1246126
Mfr. Prt No.:
TAHSCB140G
Brand:
Bahco
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
RS stock number 1246126
Product description Bahco 145 mm Steel Electricians Scissors
Manufacturer / Brand Bahco
Manufacturer part number TAHSCB140G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Electricians Scissors -TAH Series

Bahco electricians scissors, ready to work at height.

Features and Benefits

Strong serrated scissors for electricians
One grooved blade, capable of cutting cable
Steel core also in the ears of scissors
Ready to work at heights

Additional Information

Length: 145 mm
Blade Length: 43 mm
Weight: 76 g


Specifications

Attribute Value
Brand Bahco
Blade Material Steel
Scissor Type Electricians
Blade Length 43.0 mm
Overall Length 145 mm
Height Safe Yes
Checking stock...
IDR
615,914.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1615,914.08
*price per unit indicative
"Bahco 145 mm Steel Electricians Scissors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda