Knipex Chrome Vanadium Steel Gripping pliers Gripping Pliers, 135 mm Overall Length
- RS Stock No.:
- 6008139
- Mfr. Prt No.:
- 34 32 130
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6008139 |
| Product description | Knipex Chrome Vanadium Steel Gripping pliers Gripping Pliers, 135 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 34 32 130 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Precision Screw Jointed Pliers
Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.
Features and Benefits
• Screwed-joint construction provides zero-backlash operation
• Low-friction double spring for gentle and even opening
• Smooth ground gripping surfaces, edges carefully deburred
• Ergonomically shaped, two-colour dual-component handles
• Anti-reflective finish with polished head
Specifications
| Attribute | Value |
| Brand | Knipex |
| Cutting Capacity | 3.5 mm |
| Overall Length | 135 mm |
| Plier Type | Gripping Pliers |
| Jaw Length | 23,7 mm |
| Material | Chrome Vanadium Steel |