RS PRO Crow Bar Set, 200 mm, 300 mm, 450 mm, 600 mm Length

RS Stock No.:
3883612
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
RS stock number 3883612
Product description RS PRO Crow Bar Set, 200 mm, 300 mm, 450 mm, 600 mm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Mechanical Pry Bar Set

From RS PRO, this mechanical pry bar set is an excellent compromise between precision and power. With hardened steel bars, this four-piece set is able to deal with the toughest challenges. They also feature ergonomic handles for comfort and control over long periods of use.

Unlike conventional wrecking bars, this pry bar set is built with more precision specialist in mind, and are ideal for alignment tasks.

Features and Benefits

• This pry bar set includes four handy sizes, offering different leverages to suit the task at hand
• Manufactured from chrome vanadium steel
• Tempered & finished with an electroplated phosphate black coating for long life.
• Long tapered ends assist alignment tasks
• Robust construction suitable for heavy-duty applications

Applications

Pry bars, often referred to as crowbars or utility bars, have a variety of uses. As their name implies, they are ideal for applying leverage and prying. A such, pry bars are a useful tool in controlled demolition applications. They can also be used to pry open crates and boxes, prise apart woodwork, or even move heavy objects.

Such is their versatility, crowbars have a variety of alternative names, such as pullers, lifting bars and wrecking bars. The fact they have so many different names that suggest so many different purposes is a testament to how handy it is to have a pry bar set in your toolbox.

This pry bar is an essential tool for;

• Construction workers
• Carpenters
• DIY Enthusiasts
• Mechanics

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 200 mm, 300 mm, 450 mm, 600 mm
Material Steel
Checking stock...
IDR
590,111.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1590,111.14
*price per unit indicative
"RS PRO Crow Bar Set, 200 mm, 300 mm, 450 mm, 600 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda