Stanley Retractable 9.0mm Interlock Safety Knife with Snap-off Blade
- RS Stock No.:
- 6658321
- Mfr. Prt No.:
- 0-10-095
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6658321 |
| Product description | Stanley Retractable 9.0mm Interlock Safety Knife with Snap-off Blade |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-10-095 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stanley Interlock Snap-off Safety Knife
Introducing the lightweight, metal body design Stanley trimming knife with a snap-off blade suitable for all common cutting work. The knife features a patented wedge lock safety feature which ensures that the blade is secure within the knife. This safety knife has a strong, metal-made, slim body and guarantees solvent resistance and increased durability. Blade change has been made quick and easy with the notch wheel feature, so no tools are required during blade change. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.
The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.
Features and Benefits:
• Retractable knife
• Die-cast and solvent resistant metal body
• Quick and easy blade replacement thanks to the notch wheel feature. No other tools are required
• Patented wedge lock safety feature ensures the blade is secure within the knife
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
The knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades.
Replacement blades:
9mm snap-off Stanley blades 841-378
18mm snap-off Stanley blades 841-788
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Blades Supplied | 1 |
| Knife Type | Interlock |
| Retractable | Yes |
| Blade Type | Snap-off |
| Length of Blade Required | 9.0 mm |