RS PRO Retractable Automatic Safety Knife with Straight Blade

RS Stock No.:
6159164
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
RS stock number 6159164
Product description RS PRO Retractable Automatic Safety Knife with Straight Blade
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Automatic Retracting Blade - Safety Knife

RS PRO's tough and durable automatic retracting blade is designed for cutting materials within an industrial and commercial environment. Constructed a strong aluminium, the knife can cut through some of the toughest materials with ease. Our RS PRO retractable knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.

Features & Benefits

• The blades housing is constructed of an aluminium alloy die-cast
• The blades are made up of high carbon steel
• Has an aesthetically pleasing finish with the body of the knife painted black
• 1 x blade is supplied with the retractable knife
• Designed for right-handed operation
• Due to the knife being retractable, it promotes not only safety but also helps with keeping the blade is a good condition, the blade lock contributes to easy storage of the knife too
• Ergonomically designed handle helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards, wire and carpets
• Eliminates the need for power tools in some applications

At what age can you buy a retractable knife?

You must be over the age of 18 to purchase this retractable knife

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Blades Supplied 1
Knife Type Automatic
Retractable Yes
Blade Type Straight
Checking stock...
IDR
418,301.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1418,301.32
*price per unit indicative
"RS PRO Retractable Automatic Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda