Stanley Retractable Utility Safety Knife with Straight Blade
- RS Stock No.:
- 2035143
- Mfr. Prt No.:
- 2-10-099
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2035143 |
| Product description | Stanley Retractable Utility Safety Knife with Straight Blade |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 2-10-099 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stanley 99E/199E Retractable Blade Knife
Introducing the series of legendary Stanley Retractable Blade Knives. The 99E and 199E blade knives are manufactured from die-cast zinc for excellent durability and lightweight. They feature a unique, InterLock system of the blade fitting that ensures safe operation and firm blade mount as well as 5 retractable blade positions, allowing for wider usage for a variety of cutting applications. Knives are compatible with a variety of blade shapes and the replacement blades can be stored inside the handle.
SUPPLIED_WITH : three blades stored in the handle.
Features and Benefits:
• Excellent-quality retractable knife made from die-cast zinc
• Blade storage inside the handle
• Lightweight and extremely durable construction designed for heavy use
• InterLock blade locking mechanism for increased safety and firm blade fixing
• Supplied with 3 replacement blades
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
Yes, Both 99E and 199E knives feature a retractable blade for increased safety and comfort of use.
Are spare blades supplied with the knife? If so, how many?
Yes, knives are supplied with 3 spare blades.
Do you stock replacement blades?
The spare blades that can be used with these knives are e.g. 484-7522 or 776-9725. For the full range of replacement blades, please visit our Trimming & Safety Knife Blades
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Blades Supplied | 3 |
| Knife Type | Utility |
| Retractable | Yes |
| Blade Type | Straight |