Stanley Retractable 82.55mm Folding Pocket Safety Knife with Straight Blade

RS Stock No.:
1252030
Mfr. Prt No.:
FMHT0-10311
Brand:
Stanley
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
RS stock number 1252030
Product description Stanley Retractable 82.55mm Folding Pocket Safety Knife with Straight Blade
Manufacturer / Brand Stanley
Manufacturer part number FMHT0-10311

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley FatMax Pocket Knife

Introducing the excellent quality, lightweight and durable folding pocket knife from Stanley that has been designed with professional heavy use in mind. Its stainless steel construction ensures increased durability. The knife also features an ergonomically designed handle that guarantees a firm grip and the blade with serrated and straight edges for the increased flexibility of usage.

Features and Benefits:

• An excellent-quality, folding pocket knife made from stainless steel
• Slim, lightweight, ergonomic handle design for comfort and control
• Stainless steel blade with serrated and straight edges for flexibility of use
• Liner lock mechanism helps to secure the blade in open position
• Thumb stud for easy opening

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, the blade is safely hidden and secured when the knife is in a folded position.

Are spare blades supplied with the knife? If so, how many?

No, the blade isn't replaceable but can be sharpened if required.


Specifications

Attribute Value
Brand Stanley
Number of Blades Supplied 1
Knife Type Folding Pocket
Retractable Yes
Blade Type Straight
Length of Blade Required 82.55 mm
Checking stock...
IDR
619,375.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1619,375.45
*price per unit indicative
"Stanley Retractable 82.55mm Folding Pocket Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda