Stanley Retractable 18.0mm Interlock Safety Knife with Snap-off Blade

RS Stock No.:
0494137
Mfr. Prt No.:
0-10-018
Brand:
Stanley
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
RS stock number 0494137
Product description Stanley Retractable 18.0mm Interlock Safety Knife with Snap-off Blade
Manufacturer / Brand Stanley
Manufacturer part number 0-10-018

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stanley Interlock Snap-off Safety Knife

Introducing the lightweight, metal body design Stanley trimming knife with a snap-off blade suitable for all common cutting work. The knife features a patented wedge lock safety feature which ensures that the blade is secure within the knife. This safety knife has a strong, metal-made, slim body and guarantees solvent resistance and increased durability. Blade change has been made quick and easy with the notch wheel feature, so no tools are required during blade change. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Retractable knife
• Die-cast and solvent resistant metal body
• Quick and easy blade replacement thanks to the notch wheel feature. No other tools are required
• Patented wedge lock safety feature ensures the blade is secure within the knife

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?
The knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades.
Replacement blades:
9mm snap-off Stanley blades 841-378
18mm snap-off Stanley blades 841-788


Specifications

Attribute Value
Brand Stanley
Number of Blades Supplied 1
Knife Type Interlock
Retractable Yes
Blade Type Snap-off
Length of Blade Required 18.0 mm
Checking stock...
IDR
291,384.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1291,384.42
*price per unit indicative
"Stanley Retractable 18.0mm Interlock Safety Knife with Snap-off Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda