RS PRO Chrome Vanadium Steel Pliers Plier Set, 300 mm Overall Length

RS Stock No.:
8473819
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
RS stock number 8473819
Product description RS PRO Chrome Vanadium Steel Pliers Plier Set, 300 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO 5 Piece Mini Steel Plier Set

This exceptional plier set from RS PRO consists of five high-quality pieces all manufactured from Chrome Vanadium Steel with a polished finish. The plier set contains five widely used pliers and cutters that are an essential addition to anyone's tool kit.

The steel pliers have double injection handles which offer a soft grip, helping to ensure smooth and precise operation while easing user fatigue over prolonged use.

The set is kept within a pouch for safe and secure storage and transportation.

Kit Contains

• 114 mm Side Cutters
• 144 mm Long Nose Pliers with Cutters
• 140 mm Flat Nose with Flat Jaw Pliers
• 144 mm Bent Nose Pliers
• 127 mm End Nippers

Features and Benefits

• 5 Piece Mini Plier Quality Set for many different jobs
• Ergonomic Red and Black TPR grip handles allow for an easy and smooth action
• Mini tool set great for working in tight environments
• All tools supplied in a pouch to ensure the tools are kept tidy
• Made from Chrome Vanadium Steel

Application

The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. Whether you're carrying out domestic electrical work or repairing machinery, these pliers are ideal.

Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire

Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making.

Bent nose pliers - A type of longnose plier that has angled blades. These are convenient when working in difficult to access or cramped conditions.

End Cutter pliers - are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.


Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 5
Overall Length 300 mm
Plier Type Plier Set
Material Chrome Vanadium Steel
Checking stock...
IDR
1,316,893.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,316,893.95
*price per unit indicative
"RS PRO Chrome Vanadium Steel Pliers Plier Set, 300 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda