Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Plier Set, 180 mm Overall Length

RS Stock No.:
8156407
Mfr. Prt No.:
00 20 03 V02
Brand:
Knipex
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
RS stock number 8156407
Product description Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Plier Set, 180 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 00 20 03 V02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4 Piece Circlip Plier Set

Professional, high quality circlip plier set for both internal and external circlip fitting.

Forged, solid construction with polished head
Solid non-slip tips for reliable working
Chrome Vanadium Steel construction
Oil hardened and tempered
PVC plastic coated non slip handles

Kit Contents:

12 → 25mm Internal Straight Circlip Pliers (44 11 J1)
19 → 60mm Internal Straight Circlip Pliers (44 11 J2)
10 → 25mm External Straight Circlip Pliers (46 11 A1)
19 → 60mm External Straight Circlip Pliers (46 11 A2)


Specifications

Attribute Value
Brand Knipex
Number of Pieces 4
Overall Length 180 mm
Plier Type Circlip Plier Set
Material Chrome Vanadium Steel
Checking stock...
IDR
2,129,057.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,129,057.22
*price per unit indicative
"Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Plier Set, 180 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda