Knipex Chrome Vanadium Steel Pliers Plier Set, 305 mm Overall Length

RS Stock No.:
8156344
Mfr. Prt No.:
00 20 09 V01
Brand:
Knipex

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8156344
Product description Knipex Chrome Vanadium Steel Pliers Plier Set, 305 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 00 20 09 V01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3 Piece Plier & Cutter Set

Professional, high quality 3 piece plier set with dual component handles and polished heads.

Non slip coated handles
Durable, tool steel construction for strength and tool life
Oiled and tempered
Ergonomic handle

Kit Contents:

180mm Combination Pliers (03 02 180)
160mm Diagonal Pliers (70 02 160)
250mm Cobra Waterpump Pliers (87 01 250)


Specifications

Attribute Value
Brand Knipex
Number of Pieces 3
Overall Length 305 mm
Plier Type Plier Set
Material Chrome Vanadium Steel
Checking stock...
IDR
1,573,979.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,573,979.34
*price per unit indicative
"Knipex Chrome Vanadium Steel Pliers Plier Set, 305 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda