Facom Chrome Molybdenum Vanadium Steel Pliers Plier Set, 150 mm Overall Length
- RS Stock No.:
- 7348851
- Mfr. Prt No.:
- MOD.CPEA0PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7348851 |
| Product description | Facom Chrome Molybdenum Vanadium Steel Pliers Plier Set, 150 mm Overall Length |
| Manufacturer / Brand | Facom |
| Manufacturer part number | MOD.CPEA0PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom 3 Piece Plier Set
Introducing Facom’s high-quality 3-piece plier set. This versatile plier set contains all the essential pieces needed for a wide range of gripping, manipulating and precision cutting tasks, making this set an essential hand tool kit for professionals.
1x Long Nosed pliers
1x Combination pliers<BR/
Features and Benefits:
The cutting edges of the pliers are designed to cut all types of wire including piano wire
The high performance hardened cutting edges feature a serrated flat and oval pipe/cable gripping surface
• The moulded bi-material ergonomic handle grips have been designed for ultimate user comfort and are resistant to chemical agents, and feature a return spring
• Made from chrome vanadium steel for outstanding durability and performance
• The pliers have a chrome finish for corrosion resistance which helps with longer tool life, especially when being used on a working site
• Module designed for use with JET+ roller cabinet
Long Nosed pliers:
• Facom’s half-round nose pliers are precision made by being machined on numerically-controlled robotic production machinery
• They are capable of cutting copper and hard steel wire with a maximum specification of 160kg/mm²
• Ideal for gripping and manipulating all types of components or wires, even in hard to reach places
• The pliers feature a pipe grip with a side cutter for additional versatility
• Conforms to ISO 5745, DIN ISO 5745 and NF ISO 5745
Combination pliers:
• The Facom combination pliers feature a long lever arm with an offset pivot to allow for greater efficiency and minimal cutting effort
• These pliers have very hard cutting edges (61/63 HRC) and are capable of cutting hard materials like piano wire
• Ideal for maintenance and repair applications
• Conforms to ISO 5746, DIN ISO 5746 and NF ISO 5746
Diagonal Cutting pliers:
• The Facom side-cutting pliers feature a long lever arm with an offset pivot to allow for greater efficiency and minimal cutting effort
• These pliers have very hard cutting edges (61/62 HRC) and are ideal for cutting copper and hard steel wire
• Conforms to ISO 5749, DIN ISO 5749 and NF ISO 5749
Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
Can these pliers be used for cutting wires?
The pliers have been designed with the cutting edges being able to cleanly cut all types of wire:
• Soft wires
• Modern materials
• Piano wire
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 3 |
| Overall Length | 150 mm |
| Plier Type | Plier Set |
| Material | Chrome Molybdenum Vanadium Steel |